• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 79405 8-armig Bungee cord luggage straps (Ø x L) 8 mm x 80 cm 8-hook

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Luggage spinner with 8 arms / 80 cm

  • 8-hookSecure hold through steel hooksWide range of uses

Technical specifications

Dim

(Ø x L) 8 mm x 80 cm

Product type

Bungee cord luggage straps

Factory colour

Red

Content

1 pc(s)

Features

8-hook

Material

Rubber

Metal

Length

80 cm

(Ø)

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754540 IWH 79405 8-armig Bungee cord luggage straps (Ø x L) 8 mm x 80 cm 8-hook

Description

The possible uses of the luggage spider are endless. The spider is perfect for all outdoor activities and for securing cargo.These tensioning ropes each have two hooks made of metal and can be used optimally for bicycles, motorbikes, car, camping and traveling. The clamping rubber with high-quality sheath and metal hooks are particularly resistant, stable and therefore optimally suited for transport.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)