• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Caravanspiegel XL Duo 019606 Mirror Compatible with: Universal 220 mm x 125 mm x 12.5 cm

1/6
Application
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Caravan mirror XL Duo

  • With dead angle mirrorCan be mounted on the left and rightCan be rotated as required

Technical specifications

Dim

(L x W x H) 220 mm x 125 mm x 12.5 cm

Product type

Mirror

Width

125 mm

Height

12.5 cm

Length

220 mm

Compatible with

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620614 IWH Caravanspiegel XL Duo 019606 Mirror Compatible with: Universal 220 mm x 125 mm x 12.5 cm

Description

Universal caravan mirror with integrated blind angle mirror. Attaches to the existing mirrorMirror head 22 x 12.5 cm, rotatable for an optimum field of view. It can be mounted left + right.

This text is machine translated.

What kind of In-Car Comfort are you looking for?

More interesting products

(*All information is plus legal VAT)