• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Dual USB-C car charger 2.1A Max. load capacity=2.1 A 12 V, 24 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dual USB-C car charger 2.1A

  • Quick chargingRobust housing

Technical specifications

Product type

USB connector

Connection A

12 V in-car outlet plug

Connection B

USB-C®

USB A

Connection

Cigarette lighter plug

Operating voltage

12 V

24 V

Max. load capacity

2.1 A

Output

USB-C®

USB-A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797626 IWH Dual USB-C car charger 2.1A Max. load capacity=2.1 A 12 V, 24 V

Description

This car charger enables you to charge your mobile phone, tablet and much more quickly and easily via USB-C.

This text is machine translated.

Features

  • TYPE C: 5V/2.1 AUSB 5 V/2.1 A

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)