• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0210.11220 CAN-CR110/FO CAN/CAN FD repeater FO I/O number: 2 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Can-/CAN-FD repeater, screw connector, glass fiber connection, without terminating resistor

  • Fiber optic cable enables signal transmission in environments with high EMC effects
  • Can and CAN-FD interfaces in one device
  • Cost savings through simpler wiring
  • Increased system reliability
  • Very little effect on the real-time behavior of the system

Technical specifications

  • Displays: Transmission process / defective segment (two Duo LEDs,
  • One per segment), power (one LED)
  • Can bus interface: ISO 11898-2 with CAN throttle. Two screw connectors.
  • Version available with and without integrated terminators.
  • Can bit rates: Up to 1 Mbit/s.
  • Can-FD bus interface: ISO CAN-FD and non-ISO CAN-FD
  • Can-FD bit rates: Arbitrary rate up to 1000 kBit/s, data rate up to 8000 kbit/s. Data rates are verified by testing. User-defined bit rates are possible.
  • Caution: The maximum data rate can be exceeded depending on the specific operating conditions (cable length, settings made, remote stations, etc.), it cannot be achieved, however.
  • Throughput delay: Approx. 300 ns (corresponds to approx. 60 meters bus length) from the copper connection of a FO repeater via FO cable to the copper connection of a second FO repeater (without
  • Delay time of the fiber optic cable; approx. 5 ns/m)
  • FO transmitter: Broadcom HFBR 1404Z, 820 nm
  • FO receiver: Broadcom HFBR 2402Z, 820 nm
  • FO cable: F-SMA connector; multimode fiber optic cable (glass only); recommended: 50/125 µm, 62.5/125 µm, also compatible with: 100/140 µm, 200 µm (observe maximum cable length)
  • Max. Cable length between repeaters: 50/125 µm: 1500 m, 62.5/125 µm: 2000 m.
  • Power supply 9 - 36 V/DC, type. 70 mA, max. 100 mA, via screw terminals
  • Galvanic decoupling: 1 kV DC/1 sec, 500 V AC/1 min; CAN 1 and CAN 2 and power supply are electrically isolated from each other.
  • Temperature range: -20 ºC ... 70 ºC
  • Housing, dimensions: Plastic DIN rail housing, 22.5 x 105 x 120 mm
Product type

CAN/CAN FD repeater

Interfaces

FO

Type

CAN-CR110/FO

Min. operating temperature

-20 °C

Operating voltage

9 -36 V DC

Operating temperature

-20 °C (min)

I/O number

2

Dim

(W x H) 22.5 mm x 105 mm

Max. current consumption

100 mA

Height

105 mm

Width

22.5 mm

Manufacturer part #

1.01.0210.11220

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2497724 Ixxat 1.01.0210.11220 CAN-CR110/FO CAN/CAN FD repeater FO I/O number: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2497724 Ixxat 1.01.0210.11220 CAN-CR110/FO CAN/CAN FD repeater FO I/O number: 2 1 pc(s)

Information

Information 2497724 Ixxat 1.01.0210.11220 CAN-CR110/FO CAN/CAN FD repeater FO I/O number: 2 1 pc(s)

Description

The CAN-CR110/FO is used for the galvanic separation of two segments of a CAN/CAN FD network. As a special feature, the repeater separates a defective segment from the rest of the network so that the remaining network can continue to work. After the fault has been rectified, the segment is automatically switched back on to the network. Galvanic isolation is carried out for both the CAN segments and the supply voltage.

This text is machine translated.

Scope of delivery

  • CAN CR110/FO
  • Manual

More interesting products

(*All information is plus legal VAT)