• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0210.20200 CAN-CR100 CAN/CAN FD repeater CAN bus I/O number: 2 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Can/CAN-FD repeater with screw connector (without bus terminating resistor)

  • Can and CAN-FD interfaces in one device
  • Cost savings through simpler wiring
  • Increased system reliability
  • Very little effect on the real-time behavior of the system

Technical specifications

  • Displays: Transmission process / defective segment (two Duo LEDs, one per segment), power (one LED)
  • Can bus interface: ISO 11898-2 with CAN throttle. Two screw connectors.
  • Can version available with or without integrated terminators.
  • Can bit rates: Up to 1 Mbit/s.
  • Can-FD bus interface: ISO CAN-FD and non-ISO CAN-FD
  • Can-FD bit rates: Arbitrary rate up to 1000 kBit/s, data rate up to 8000 kbit/s. Data rates are verified by testing. User-defined bit rates are possible.
  • Caution: The maximum data rate can be exceeded depending on the specific operating conditions (cable length, settings made, remote stations, etc.), but it cannot be reached either.
  • Throughput delay: Type. 175 ns (corresponds to ~35 m cable length)
  • Power supply 9-36 V/DC, type. 70 mA, max. 100 mA, via screw terminals
  • Galvanic decoupling: 1 kV DC / 1 sec, 500 V AC / 1 min; CAN 1, CAN 2 and
  • Power supply is electrically isolated from each other.
  • Temperature range: -20 ºC ... 70 ºC
  • Housing, dimensions: Plastic DIN rail housing, approx. 22.5 x 105 x 114 mm
Product type

CAN/CAN FD repeater

Interfaces

CAN bus

Type

CAN-CR100

Min. operating temperature

-20 °C

Operating voltage

9 -36 V DC

Operating temperature

-20 °C (min)

I/O number

2

Dim

(W x H) 113 mm x 99 mm

Max. current consumption

100 mA

Height

99 mm

Width

113 mm

Manufacturer part #

1.01.0210.20200

Weight

0 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2497727 Ixxat 1.01.0210.20200 CAN-CR100 CAN/CAN FD repeater CAN bus I/O number: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2497727 Ixxat 1.01.0210.20200 CAN-CR100 CAN/CAN FD repeater CAN bus I/O number: 2 1 pc(s)

Description


CAN CR100
The CAN-CR100 is used for galvanic isolation of two segments of a CAN/CAN-FD network. As a special feature, the repeater separates a defective segment from the rest of the network so that the remaining network can continue to work. After the fault has been rectified, the segment is automatically switched back on to the network. The galvanic isolation is carried out for both the CAN/CAN-FD segments and the supply voltage.

This text is machine translated.

Scope of delivery

  • CAN CR100
  • Manual

More interesting products

(*All information is plus legal VAT)