• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0210.40200 CAN-CR300 CAN/CAN FD repeater CAN bus I/O number: 4 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Can/CAN-FD repeater with screw connector and 4 channels

  • Can and CAN-FD interfaces in one device
  • 4 X CAN / CAN-FD
  • Cost savings through simpler wiring
  • Increased system reliability
  • Very little effect on the real-time behavior of the system

Technical specifications

  • Displays: Transmission process / defective segment (four Duo LEDs, one per segment), power (one LED)
  • Can bus interface: ISO 11898-2 with CAN throttle. Two screw connectors.
  • Can version available with or without integrated terminators.
  • Can bit rates: Up to 1 Mbit/s.
  • Can-FD bus interface: ISO CAN-FD and non-ISO CAN-FD
  • Can-FD bit rates: Arbitrary rate up to 1000 kBit/s, data rate up to 8000 kbit/s. Data rates are verified by testing. User-defined bit rates are possible.
  • Caution: The maximum data rate can be exceeded depending on the specific operating conditions (cable length, settings made, remote stations, etc.), but it cannot be reached either.
  • Throughput delay: Type. 175 ns (corresponds to ~35 m cable length)
  • Power supply 9 - 36 V/DC, type. 90 mA, max. 125 mA, via screw terminals
  • Galvanic decoupling: 1 kV DC / 1 sec, 500 V AC / 1 min; all CAN channels and the
  • Power supply is electrically isolated from each other.
  • Temperature range: -20 ºC ... 70 ºC
  • Housing, dimensions: Plastic DIN rail housing, approx. 22.5 x 105 x 114 mm
Product type

CAN/CAN FD repeater

Interfaces

CAN bus

Type

CAN-CR300

Operating voltage

9 -36 V DC

I/O number

4

Dim

(W x H) 22.5 mm x 105 mm

Height

105 mm

Width

22.5 mm

Manufacturer part #

1.01.0210.40200

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2497730 Ixxat 1.01.0210.40200 CAN-CR300 CAN/CAN FD repeater CAN bus I/O number: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2497730 Ixxat 1.01.0210.40200 CAN-CR300 CAN/CAN FD repeater CAN bus I/O number: 4 1 pc(s)

Description

The CAN-CR300 is used for the galvanic separation of four segments of a CAN/CAN FD network and for the construction of star or tree topologies. As a special feature, the repeater separates a defective segment from the rest of the network so that the remaining network can continue to work. After the fault has been rectified, the segment is automatically switched back on to the network. Galvanic isolation is carried out for both the CAN segments and the supply voltage.

This text is machine translated.

Scope of delivery

  • CAN CR300
  • Manual

More interesting products

(*All information is plus legal VAT)