• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0261.02106 IXXAT CME/PN Profinet CANopen Profinet 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IXXAT CME/PN PROFINET CANopen Gateway

  • Easy configuration via included IXXAT configuration tool
  • Bidirectional data exchange for PROFINET/CANopen
  • Integrated 2-port switch
  • Configuration via Ethernet or USB

Technical specifications

  • CPU:STM32F407
  • PROFINET interface: 2 x 100 MBit/s Ethernet via RJ45 plug
  • Switch: Integrated 2-port switch
  • Can bus interface: Galvanically isolated. Connection via screw terminals.
  • Interface for configuration: USB or remote access via Ethernet
  • Temperature range: -20 ºC ... 70 ºC
  • POWER SUPPLY 9 - 32 V/DC, 3 W
  • LED display: Power-on, host status, module status, protocol status, CAN run status, Can error status
  • Housing: Plastic housing for DIN rail mounting
  • Dimensions: Approx. 22.5 x 100 x 115 mm
Product type

Profinet CANopen

Interfaces

Profinet

Type

IXXAT CME/PN

Min. operating temperature

-20 °C

Operating voltage

9 - 32 V DC

Operating temperature

-20 °C (min)

Dim

(W x H) 22.5 mm x 100 mm

Height

100 mm

Width

22.5 mm

Manufacturer part #

1.01.0261.02106

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2497731 Ixxat 1.01.0261.02106 IXXAT CME/PN Profinet CANopen Profinet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2497731 Ixxat 1.01.0261.02106 IXXAT CME/PN Profinet CANopen Profinet 1 pc(s)

Description

The IXXAT CME/PN is a powerful and easy-to-configure gateway for connecting CANopen devices and networks to PROFINET. The gateway enables data exchange in both directions and allows, among other things, the integration of existing, cost-effective CANopen nodes in PROFINET networks as well as the provision of data from PROFINET systems for use in CANopen networks.

OPERATING PRINCIPLE
The gateway operates on the PROFINET side as an IO device and exchanges the data via slots and sub-slots. On the CANopen side, the device acts as a CANopen NMT master with PDO and SDO support.

The gateway configuration is done via the IXXAT configuration tool, which is included free of charge in the delivery. The configuration tool creates a CDC configuration file for the CANopen network and a GSDML file for PROFINET. The CANopen-side configuration is based on EDS files. The GSDML file enables the gateway to be easily integrated into a PROFINET network and the gateway to respond from a PLC program. The gateway is represented as a single I/O device. All data on the CANopen page that is exchanged with the PROFINET network via the gateway are defined in the GSDML file as variables with variable names, data size and data direction. This approach, which includes both sides of the gateway in configuration, is unique to date and greatly simplifies configuration.

The gateway has an integrated 2-port switch was designed to allow easy integration into line topologies. The device configuration and firmware update is done via the USB 2.0 interface of the gateway or by remote access via the Ethernet interface.

This text is machine translated.

Scope of delivery

  • IXXAT CME/PN
  • User manual
  • IXXAT configuration software

More interesting products

(*All information is plus legal VAT)