• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0282.12001 USB-to-CAN V2 embedded CAN bus USB, CAN bus, D-SUB9 5 V DC 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-to-CAN V2 embedded

  • Cost-effective and extremely versatile
  • Uniform driver interface for the simple change of the PC interface type
  • For industrial and automotive applications
  • Voltaic separation

Technical specifications

  • PC bus interface: USB 2.0, Hi-Speed
  • Microcontroller: 32-bit
  • Can controller: Internal; CAN 2.0 A/B.
  • Can baud rates: 10 kBit/s ... 1 Mbit/s
  • Can high-speed transceiver TI SN65HVD251D
  • Galvanic decoupling: 1 kV, 1 sec.
  • Fieldbus connection: According to CIA 303-1
  • CERTIFICATION: CE, EN 55022:2010, EN61000-6-1:2007
Product type

CAN bus

Interfaces

USB

CAN bus

D-SUB9

Type

USB-to-CAN V2 embedded

Operating voltage

5 V DC

Max. operating temperature

+70 °C °C

Min. operating temperature

-20 °C

Operating temperature

-20 up to +70 °C °C

Dim

(W x H) 67 mm x 40 mm

Max. current consumption

300 mA

Height

40 mm

Width

67 mm

Manufacturer part #

1.01.0282.12001

Type

USB-to-CAN V2 embedded

Interfaces

Sub-D9, galvanically isolated

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2390274 Ixxat 1.01.0282.12001 USB-to-CAN V2 embedded CAN bus USB, CAN bus, D-SUB9 5 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390274 Ixxat 1.01.0282.12001 USB-to-CAN V2 embedded CAN bus USB, CAN bus, D-SUB9 5 V DC 1 pc(s)

Description

With up to two CAN high-speed channels, one CAN low-speed channel and one LIN channel, the USB-to-CAN V2 adapter covers a wide range of applications, both in industrial and automotive applications, depending on the device version.

This text is machine translated.

Scope of delivery

  • USB-to-CAN V2 interface in the compact variant
  • User manual
  • Can driver VCI for Windows XP, Windows 7, Windows 8, Windows 10
  • Simple CAN bus monitor "canAnalyzer Mini"

More interesting products

(*All information is plus legal VAT)