• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.01.0381.12001 USB-to-CAN/FD Standard CAN bus CAN bus I/O number: 1 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

CAN and CAN FD interface for high-speed USB 2.0 with galvanic isolation and D-sub connection

  • High quality and versatile connectivity for CAN/CAN FD-based networks
  • High data throughput combined with low latency
  • CAN FD connection up to 8 Mbit/s via D-Sub 9 plug
  • Galvanic isolation
  • Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)

Technical specifications

  • CAN FD bit rates: Arbitrary rate of up to 1 Mbit/s, data rate up to 8 Mbit/s.
  • CAN bit rates: 10 kBit/s to 1 Mbit/s.
  • USB connector: Type C device connector; Type C cable and Type A cable with mounting screws
  • Galvanic decoupling: 1 kV DC for 1 min.
Product type

CAN bus

Interfaces

CAN bus

Type

USB-to-CAN/FD Standard

I/O number

1

Manufacturer part #

1.01.0381.12001

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3593586 Ixxat 1.01.0381.12001 USB-to-CAN/FD Standard CAN bus CAN bus I/O number: 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3593586 Ixxat 1.01.0381.12001 USB-to-CAN/FD Standard CAN bus CAN bus I/O number: 1 1 pc(s)

Description

The Ixxat USB-to-CAN/FD standard adapter with a CAN/CAN FD channel and galvanic isolation offers a simple and economical possibility of connecting a computer to a CAN/CAN FD bus network. It is a very reliable tool for CAN FD applications, for example in the field of test, development, maintenance or control applications.
The PC is connected via a USB 2.0 hi-speed port (480 Mbps), while the unit is connected via a D-sub connector on the CAN/CAN-FD bus side. The galvanic insulation provides a reliable protection of the PC against voltage surges and voltage spikes.
A comprehensive driver and software package can be downloaded free of charge from the HMS website.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)