CAN and CAN FD interface adapter for high speed USB 2.0 with two channels, galvanic isolation and RJ45 connection
High quality and versatile connectivity for CAN/CAN FD-based networks
2x CAN FD connection with up to 8 Mbit/s via RJ45 plug
Galvanic isolation
2 x RJ45 on D-Sub 9 adapter cable included in delivery
Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical specifications
CAN FD bit rates: Arbitrary rate of up to 1 Mbit/s, data rate up to 8 Mbit/s.
CAN bit rates: 10 kBit/s to 1 Mbit/s.
USB connector: Type C device connector; Type C cable and Type A cable with mounting screws
Galvanic decoupling: 1 kV DC for 1 min.
Product type
CAN bus
Interfaces
USB
Type
USB-to-CAN/FD Pro
Manufacturer part #
1.01.0383.22002
Documents & Downloads
Datasheet
Datasheet 3593588 Ixxat 1.01.0383.22002 USB-to-CAN/FD Pro CAN bus USB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3593588 Ixxat 1.01.0383.22002 USB-to-CAN/FD Pro CAN bus USB 1 pc(s)
Description
The Ixxat USB-to-CAN/FD Pro adapter with two CAN/CAN-FD channels and galvanic isolation offers a simple and economical possibility to connect a computer to a CAN/CAN FD bus network. It is a very reliable tool for CAN FD applications, for example in the field of test, development, maintenance or control applications. The PC connection is made via a USB 2.0 hi-speed port (480 Mbit/s), while the device on the CAN/CAN-FD bus side is connected via RJ45 plugs. The galvanic insulation provides a reliable protection of the PC against voltage surges and voltage spikes. A comprehensive driver and software package can be downloaded free of charge from the HMS website.
This text is machine translated.
Scope of delivery
2 x RJ45 on D-Sub 9 adapter cable
Description
The Ixxat USB-to-CAN/FD Pro adapter with two CAN/CAN-FD channels and galvanic isolation offers a simple and economical possibility to connect a computer to a CAN/CAN FD bus network. It is a very reliable tool for CAN FD applications, for example in the field of test, development, maintenance or control applications. The PC connection is made via a USB 2.0 hi-speed port (480 Mbit/s), while the device on the CAN/CAN-FD bus side is connected via RJ45 plugs. The galvanic insulation provides a reliable protection of the PC against voltage surges and voltage spikes. A comprehensive driver and software package can be downloaded free of charge from the HMS website.