• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.04.0085.00001 1.04.0085.00001 Antenna Wi-Fi 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Length 10 cm
  • 2.5 dBi
  • 2.4 GHz
  • 50 Ohm impedance
  • Half-wave dipole
  • Linear polarization.
Product type

Antenna

Interfaces

Wi-Fi

Type

1.04.0085.00001

Height

10 cm

Manufacturer part #

1.04.0085.00001

Documents & Downloads

Datasheet

Datasheet 1386485 Ixxat 1.04.0085.00001 1.04.0085.00001 Antenna Wi-Fi 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1386485 Ixxat 1.04.0085.00001 1.04.0085.00001 Antenna Wi-Fi 1 pc(s)

Description

Push-on antenna with rpsma plug and folding joint.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)