• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat USB-to-CAN V2 Starter Kit 1.03.0283.00001 CAN bus USB, RJ-45, CAN bus 5 V RMS 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 935.00 / piece)
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • CAN bit rates: 10 kBit/s to 1 Mbit/s.
  • Galvanic uncoupling 1 kV, 1 sec.
  • CAN Bus connection: According to CIA 303-1
  • Certified by CE, UKCA, FCC
  • Protection class: IP40
Product type

CAN bus

Interfaces

USB

RJ-45

CAN bus

Type

1.03.0283.00001

Operating voltage

5 V RMS

Max. operating temperature

+70 °C

Min. operating temperature

-20 °C

Operating voltage

5 V/DC via USB port

Operating temperature

-20 up to +70 °C

Dim

(W x H) 80 mm x 50 mm

Max. current consumption

300 mA

Height

50 mm

Width

80 mm

Manufacturer part #

USB-to-CAN V2 Starter Kit

Current consumption

48 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3152348 Ixxat USB-to-CAN V2 Starter Kit 1.03.0283.00001 CAN bus USB, RJ-45, CAN bus 5 V RMS 1 Set

User & Safety Instructions

User & Safety Instructions 3152348 Ixxat USB-to-CAN V2 Starter Kit 1.03.0283.00001 CAN bus USB, RJ-45, CAN bus 5 V RMS 1 Set

Description

All-in-one set with USB-to-CAN adapter and useful accessories

The Ixxat USB-to-CAN V2 starter kit offers a ready to use complete solution for the connection of CAN networks to computers and is perfectly suitable for the entry in CAN applications. The kit contains a USB-to-CAN V2 professional interface, an RJ45-to-sub D9 adapter cable, a ribbon cable with four D-Sub 9 connections, two terminating resistors and a gender changer – for a quick and easy setup directly out of the box.

This text is machine translated.

Features

  • Easy entry in CAN-applications
  • Affordable connectivity
  • High-speed USB connectivity
  • Powerful programming interface
  • Complete package, analysis software included

Scope of delivery

  • 1x USB-to-CAN V2 professional interface
  • 2x CAN adapter cable (20 cm, RJ45/D-Sub 9 plug)
  • 1x ribbon cable (20 cm, 2 x female D-Sub 9 connectors, 2 x male D-Sub 9 connectors)
  • 2x CAN terminating resistors
  • 1x D-Sub 9 gender changer
  • CAN driver VCI
  • Simple CAN monitor "canAnalyser Mini"
  • Programming examples

More interesting products

(*All information is plus legal VAT)