• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve 20 On-ear headset Corded (1075100) Mono Black Noise cancelling, Microphone noise cancelling Headset, Mono P

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Evolve 20 On-ear headset

  • Professional entry-level headset with simple call management and excellent sound for calls and music
  • Receive and end calls quickly and directly via the control unit
  • Flexible plug-and-play connectivity
  • Stylish and designed for high wearing comfort with soft ear cushions
  • The custom-fit can be individually adjusted via the adjustable overhead bracket
  • Microphone with noise suppression eliminates background noise
  • Microsoft teams certified

Technical specifications

  • Microsoft teams-certified
Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Headphone features

Headset

Mono

Audio channels

Mono

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

USB-A

functions

Noise cancelling

Microphone noise cancelling

Power supply

USB (cable included)

Factory colour

Black

Weight

142.5 g

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Connectable devices

1

Type

Retail

Call management

Yes (if supported by phone type)

Cable length

1.2 m

Headphones model

Evolve 20 SE

Suitable for

Smartphone

Tablet

Notebook

PC

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393425 Jabra Evolve 20 On-ear headset Corded (1075100) Mono Black Noise cancelling, Microphone noise cancelling Headset, Mono P

Description

The Jabra Evolve 20 is the perfect solution for clear and productive communication at the workplace. With its passive noise suppression the headset ensures that interfering background noises are suppressed, so that you can concentrate fully on your calls. The specially tuned speaker offers crystal clear sound for calls and multimedia, while the flexible microphone transmits your voice clearly. The Jabra Evolve 20 is immediately ready to use thanks to plug-and-play design. The integrated control unit makes possible the simple control of calls and volume With its light, ergonomic design, the headset offers the whole day comfort – Ideal for professional conversations and undisturbed working.

This text is machine translated.

Scope of delivery

  • Jabra Evolve 20 SE headset
  • USB controller
  • Artificial leather ear cushions
  • Documentation

More interesting products

(*All information is plus legal VAT)