• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve 20 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Headset, Volume control PC

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Evolve 20 On-ear headset

  • Cabled stereo headsetOptimized for Microsoft teamsIdeal for working at your deskConnects to a terminalUSB-A connectivityFoam ear cushions

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Headset

Volume control

Audio channels

Stereo

Control type

Universal

Transfer type

Corded (1075100)

USB

functions

Microphone noise cancelling

Frequency range

150 - 7000 Hz

Impedance

32 Ω

Sound pressure

93.6 dB

Power supply

USB (cable included)

Factory colour

Black

Weight

171.1 g

Connectable devices

1

Type

Retail

Type

Open-back

Sensitivity (microphone)

-44 dB

Frequency range (microphone)

100 - 10000 Hz

Cable length

1.2 m

Headphones model

Evolve 20 Stereo

Suitable for

PC

Width

200 mm

Height

100 mm

Depth

200 mm

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2784244 Jabra Evolve 20 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Headset, Volume control PC

Description

Evolve 20Professional headset with simple call management and excellent sound for calls and music.Become productiveEasy Call ManagementEasily access frequently used functions such as volume control and mute. Make and end phone calls directly via the call control.Passive noise cancellationWith the help of the special ear cushions the high-frequency noises (like voices) can be filtered out. We call this "passive noise suppression".The right conditions are created by an ultra-noise-cancelling microphoneThe noise-suppressing microphone of the latest generation filters the background noises. The specially designed ear pads reduce high-frequency noise. Thus making phone calls are as precise and authentic as a direct conversation.Plug-and-Play installationReady to use immediately with all leading systems. Easy to install - simply plug in and get started.Compatible with your phone or platform.Our headsets and hands-free solutions are compatible with more than 10,000 traditional desk phones and ready to go. They are future-proof and compatible with all softphone and web clients, from Microsoft teams to Mitel.By providing your employees with optimized and reliable devices that work seamlessly with your UC platform, you can increase productivity, deliver superior sound quality on calls, and have fewer IT problems. Jabra devices are tested with numerous platforms. A comprehensive portfolio of headsets and conferencing solutions is certified for Microsoft teams.

This text is machine translated.

Scope of delivery

  • Jabra Evolve 20 headset
  • Information sheet with warning notes
  • Additional documentation
  • Quick guide
  • USB controller
  • Plastic bag for controller
  • Plastic bag for headset
  • Foam pads for left headphones on the stereo headset

More interesting products

(*All information is plus legal VAT)