
Highlights & Details
Jabra Evolve2 40 SE On-ear headset
- Filters more background noise than ever before
- Work more concentrated
- Successful key calls
- Team-certified for satisfied teams
- Larger speakers, improved chipset, outstanding sound
- Optimized for all day comfort
- Future-proof technology that is getting better and better over time
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
USB-C®
- Frequency range
20 - 20.000 Hz
- Sound pressure
117 dB
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
188 g
- Connectable devices
1
- Type
Retail
- Sensitivity (microphone)
-26 dB
- Frequency range (microphone)
100 - 14000 Hz
- Call management
Yes (if supported by phone type)
- Cable length
0 mm
- Headphones model
Evolve2 40 SE MS
- Suitable for
PC
Notebook
Smartphone
Tablet
- Compatible
Universal
- Width
157 mm
- Height
186 mm
- Depth
60.5 mm
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3313971 Jabra Evolve2 40 SE On-ear headset Corded (1075100) Stereo Black Headset, Volume control, Microphone mute PC
Description
Filters more background noise than ever before
Put on your Evolve2 40 and the sound around you is immediately suppressed. Oval ear cups made of Memory foam and the better angled design filter 48% more background noise.
Work more concentrated
The improved Buslight is four times more visible, so your colleagues can see from all directions that you want to work undisturbed. Thanks to the busylights.
Successful key calls
The Evolve2 40 is a wired headset with an advanced digital chipset and three high-quality, strategically placed microphones. This reduces the background noise of calls by 35%.
Microsoft team certified for satisfied teams
Simple communication increases satisfaction with both Microsoft teams and the headset. The team-certified Evolve2 40 has its own teams button for genuine seamless cooperation.
Larger speakers, improved chipset, outstanding sound
The powerful leak-tolerant 40-mm speaker and the advanced digital chipset deliver excellent sound. Never miss a thing and stay up to date.
Optimized for all day comfort
Using the biometric data of hundreds of head scans, the perfect form is developed. The soft Memoryfoam ear cushions fit the natural shape of your ear. High-quality materials provide for a long lasting wearing comfort
Future-proof technology that is getting better and better over time
Thanks to the upgrade-enabled platform your investment will become more valuable with future firmware updates via Jabra Xpress.
This text is machine translated.
Scope of delivery
- Storage Bags
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






















