
Highlights & Details
Jabra Evolve2 65 Flex Link380c UC On-ear headset
- Up to 21 hours battery life / call durationPlug and play-enabledUnique folding design for professional work everywhereThe best hybrid active noise suppression (ANC) in its class simply masks out interfering noisesFocus your voice with Jabra's vocal ClearVoice microphone technologyUnusual wearing comfort with the Jabra air comfort technologyWith dual connectivity and plug-and-play plus a wireless range of up to 30 meters
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
Microphone mute
Volume control
Induction
Foldable
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
- Frequency range
20-20000 Hz
- Impedance
16 Ω
- Sound pressure
84 dB
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
136 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
7.5 W
- Connectable devices
8
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.2
- Sensitivity (microphone)
-38 dB
- Frequency range (microphone)
20 - 10000 Hz
- Max. talk time
20 h
- Call management
Yes (if supported by phone type)
- Cable length
1.2 m
- Headphones model
Evolve2 65 Flex Link380c UC Stereo
- Suitable for
PC
- Compatible
UC
- Width
200 mm
- Height
108 mm
- Depth
155 mm
- Standby max.
120 h
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- Product type description
Headset
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2839952 Jabra Evolve2 65 Flex Link380c UC On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Headset, Microphone
User & Safety Instructions
User & Safety Instructions 2839952 Jabra Evolve2 65 Flex Link380c UC On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Headset, Microphone
Description
This text is machine translated.
Features
- Certified for leading online meeting platformsOptimum for hybrid workingWireless range of up to 30 m.Connects up to two terminals simultaneouslyImproved durabilityHybrid Active Noise Control (ANC)Unique folding designOn-ear wearing style
Scope of delivery
- Jabra Evolve2 65 Flex UC stereo
- Jabra LINK 380c USB-C adapter
- Carrying case
- USB-C charging cable
- User manual.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




























