• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob K341-1016-02 Cable gland with strain relief M16 Polyamide Black (RAL 9005) 1 pc(s)

Collection
Product type
Cable gland
External thread
M16
Material
Polyamide
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

331 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

with strain relief

Factory colour

Black (RAL 9005)

External thread

M16

Bore diameter

16.1 - 16.3 mm

Material

Polyamide

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Length

38.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

20 mm

24 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

K341-1016-02

Type

K341-1016-02

Documents & Downloads

Datasheet

Datasheet 1430014 Jacob K341-1016-02 Cable gland with strain relief M16 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430014 Jacob K341-1016-02 Cable gland with strain relief M16 Polyamide Black (RAL 9005) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)