• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jacob K341-1020-00 Cable gland with strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
Cable gland
External thread
M20
Material
Polyamide
Clamp Ø
8 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.89
-38 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable gland

Features

with strain relief

Factory colour

Grey-white (RAL 7035)

External thread

M20

Bore diameter

20.1 - 20.4 mm

Material

Polyamide

Clamp Ø

8 mm

Terminal Ø (max.)

13 mm

Length

42.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

24 mm

26 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

K341-1020-00

Type

K341-1020-00

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1430009 Jacob K341-1020-00 Cable gland with strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1430009 Jacob K341-1020-00 Cable gland with strain relief M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)