• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza 5236005 Expansion

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Expansion

Reading type

Voltage

Type

5236005

IK07

Recess width

96 mm

Recess height

96 mm

Operating voltage

230 V

Dim

(L x W x H) 86 x 96 x 96 mm

Weight

250 g

Max. operating voltage

277 V

Min. operating voltage

90 V

Recess depth

86 mm

Factory colour

Blue

Black

Reading category

CAT III 600 V

Width

96 mm

Height

96 mm

Length

86 mm

Interfaces

RS485

Interfaces

RS485

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2875319 Janitza 5236005 Expansion

User & Safety Instructions

User & Safety Instructions 2875319 Janitza 5236005 Expansion

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)