• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza RCM 201-ROGO Meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Differential current monitoring device, type A, for Rogowski current transformers

  • Standardized output signal 0...1 A.
  • Universal application for measuring alternating currents
  • Measurement range of 250- 4000A
  • Power supply 24 VDC
  • Compact design in plastic housing
  • Mounting on DIN rail possible

Technical specifications

Product type

Meter

Reading type

Amperage

Reading range (min.)

250 A

Type

RCM 201-ROGO

Reading range (max.)

4000 A

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 2346625 Janitza RCM 201-ROGO Meter

User & Safety Instructions

User & Safety Instructions 2346625 Janitza RCM 201-ROGO Meter

Description

RogoTrans transmitter for Janitza Rogowski current transformer.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)