• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jauch Quartz XT-75000 DC PA Power bank 73500 mAh Quick Charge 3.0, Power Delivery Li-ion Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jauch Quartz XT-75000 DC PA Power bank

  • DC-output up to 24V for laptop and photo accessories
  • Output voltage can be set for DC circular socket
  • USB with QC3 for fast charging
  • USB-C with Power delivery technology
  • This text is machine translated.

Technical specifications

  • Energy 264 Wh
Product type

Power bank

Charging slots

4

Capacity (mAh, Ah)

73500 mAh

Technology

Li-ion

Length

23 mm

Width

16.1 mm

Height

2.6 mm

Weight

1.7

Factory colour

Black

Wireless charging

No

Charging method

Quick Charge 3.0

Power Delivery

Dim

(L x W x H) 23 x 16.1 x 2.6 mm

Connector type

USB-A 2x

USB-C® 1x

5.5 mm EC jack

Outputs

USB

Low power socket

Documents & Downloads

Datasheet

Datasheet 3347254 Jauch Quartz XT-75000 DC PA Power bank 73500 mAh Quick Charge 3.0, Power Delivery Li-ion Black

Information

Test Summary Report 3347254 Jauch Quartz XT-75000 DC PA Power bank 73500 mAh Quick Charge 3.0, Power Delivery Li-ion Black

Security datasheet

Security datasheet 3347254 Jauch Quartz XT-75000 DC PA Power bank 73500 mAh Quick Charge 3.0, Power Delivery Li-ion Black

Description

The all-rounder, ideal for the mobile office, while traveling and in the leisure. You can set the output voltage for the DC round socket to the desired value.

This text is machine translated.

Scope of delivery

  • Includes power supply and laptop adapter set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.