User & Safety Instructions 3780402 JBC Tools C115111 Soldering tip Blade shaped, tilted Content 1 pc(s)
Description
Solder tips for JBC nano soldering tools NT115, NP115 and AN115. The soldering tips of the C115 series are the smallest and finest by JBC. Designed for highly precise soldering and the repair of very small components - even under the microscope. Features: C115 range solder tips are suitable for JBC NT115 and NP115 handpieces - excellent galvanizing, good thermal performance - very long durability with lead-free alloys. Selection criteria: Type/dimensions: C115111/3.5 x 0.7 mm version: Diagonal . Technical data: Weight: 20 g Product number: JBC-C115111 Shop number: 803642 EAN: 8427327459519
This text is machine translated.
Description
Solder tips for JBC nano soldering tools NT115, NP115 and AN115. The soldering tips of the C115 series are the smallest and finest by JBC. Designed for highly precise soldering and the repair of very small components - even under the microscope. Features: C115 range solder tips are suitable for JBC NT115 and NP115 handpieces - excellent galvanizing, good thermal performance - very long durability with lead-free alloys. Selection criteria: Type/dimensions: C115111/3.5 x 0.7 mm version: Diagonal . Technical data: Weight: 20 g Product number: JBC-C115111 Shop number: 803642 EAN: 8427327459519