• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C115128 Soldering tip Round Tip length 4.5 mm Content 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Solder depot
  • Type/dimensions C115128/Ø 1.0 mm
Tip shape

Round

Product type

Soldering tip

Compatible with

JBC

Type

C115128

Tip length

4.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780406 JBC Tools C115128 Soldering tip Round Tip length 4.5 mm Content 1 pc(s)

Description

Solder tips for JBC nano soldering tools NT115, NP115 and AN115. The soldering tips of the C115 series are the smallest and finest by JBC. Designed for highly precise soldering and the repair of very small components - even under the microscope.
Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C115128/Ø 1.0 mm Design: Solder depot . Technical data: Weight: 20 g Product number: JBC-C115128 Shop number: 803647 EAN: 8427327463165

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.