• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools C115211 Soldering tip Blade shaped, tilted Tip length 5.5 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Sloped
  • Type/dimensions C115211/3.5 x 0.7 mm
Tip shape

Blade shaped, tilted

Product type

Soldering tip

Compatible with

JBC

Type

C115211

Tip length

5.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780404 JBC Tools C115211 Soldering tip Blade shaped, tilted Tip length 5.5 mm Content 1 pc(s)

Description

Solder tips for JBC nano soldering tools NT115, NP115 and AN115. The soldering tips of the C115 series are the smallest and finest by JBC. Designed for highly precise soldering and the repair of very small components - even under the microscope.
Features: C115 range solder tips are suitable for JBC NT115 and NP115 handpieces - excellent galvanizing, good thermal performance - very long durability with lead-free alloys. Selection criteria: Type/dimensions: C115211/3.5 x 0.7 mm version: Diagonal . Technical data: Weight: 20 g Product number: JBC-C115211 Shop number: 803645 EAN: 8427327463134

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.