User & Safety Instructions 3780390 JBC Tools C115124 Soldering tip Round, bent Tip length 4.5 mm Content 1 pc(s)
Description
Solder tips for JBC nano soldering tools NT115, NP115 and AN115. The soldering tips of the C115 series are the smallest and finest by JBC. Designed for highly precise soldering and the repair of very small components - even under the microscope. Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C115124/Ø 0.1 mm design: Curved, fine pitch . Technical data: Weight: 10 g Product number: JBC-C115124 Shop number: 803625 EAN: 8427327463028
This text is machine translated.
Description
Solder tips for JBC nano soldering tools NT115, NP115 and AN115. The soldering tips of the C115 series are the smallest and finest by JBC. Designed for highly precise soldering and the repair of very small components - even under the microscope. Features: Excellent galvanization, good thermal performance - very long shelf life with lead-free alloys. Selection criteria: Type/dimensions: C115124/Ø 0.1 mm design: Curved, fine pitch . Technical data: Weight: 10 g Product number: JBC-C115124 Shop number: 803625 EAN: 8427327463028