• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Club 64CTP 2-way flush mount speaker set 210 W Content: 1 Set

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 160 mm
Max. audio capacity

210 W

Product type

2-way flush mount speaker set

RMS capacity

70 W

SPL

92 dB

Frequency range

55 - 20 000 Hz

Outside Ø

160 mm

Impedance

3 Ω

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065776 JBL Club 64CTP 2-way flush mount speaker set 210 W Content: 1 Set

Description


Plus One™ bass cone architecture
Plus One™ polypropylene cones offer more space in the speaker cone than any other design in this class, increasing sensitivity and enhancing bass and overall audio enjoyment.

Adjustable tweeter output level
The Club 64CTP component system has a control for the tweeter output level of 0 dB or +3 dB for a optimization of system linearity based on the site.

Acoustically absorbed, UV resistant polypropylene cone
The woofer cone of all club loudspeakers was developed to deliver a clean, resonance-free sound quality and at the same time withstand the stresses of heat and humidity in the vehicle.

Larger magnet, larger capacity
The new Club line is characterized by a larger magnet, which offers a higher load-carrying capacity than competitors at similar prices.

Special tweeter dome design for acoustic adaptation to different listening positions
The Club 64CTP component speaker system not only includes the Starfish™ tweeter mounting adapter and the I-mount tweeter mounting kit, but also offers the new installation option - the tweeter attachment. It is easy to install, but mainly the angle can be adjusted upwards and downwards on the tweeter attachment, in order to adjust the acoustic performance optimally to different hearing positions.

Starfish™ tweeter mounting adapter
The Club 64CTP component speaker system comes with the Starfish™ tweeter mounting adapter. The Starfish tweeter mounting adapter allows easy installation of the tweeter behind factory-installed grilles and places such as an A-column. It also includes six snap-off mounting straps to enable many mounting configurations. The tweeter can be mounted on the surface or flush. The tweeter is easy to maintain and does not require removing the entire assembly.

I-mount tweeter assembly kit
The I-Mount™ tweeter mounting system enables easy and versatile installation of tweeters in each of the component systems. It contains a flush housing and a surface mounting device. With a 1-3/4" cut-out and an installation depth of 1”’, the installation is a breeze. This allows the tweeter to be mounted flush and tilted up to ±40 degrees. Lock nuts are included to hold everything in place and the tweeter can be replaced without removing the entire assembly.

This text is machine translated.

Scope of delivery

  • 2 x speaker
  • 2 x protective grille
  • 2 x plastic multi-hole adaptor rings
  • 1 x Foam sealing
  • 2 x frequency points
  • 2 x tweeters
  • 2 x cases for flush mounting
  • 2 x threaded adapters for flush mounting
  • 2 x cases for surface mounting
  • 2 x Starfish holders for tweeters
  • 2 x plastic securing nuts
  • 28 x Screws
  • 8 x quick connections
  • 2 x clearance holders
  • 2 x washers
  • 2 x tweeter kit
  • 2 x labels with JBL logo

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)