There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PA recessed speaker
20 W
40 W
10 unece.unit.WTT
5 unece.unit.WTT
2.5 unece.unit.WTT
1.3 unece.unit.WTT
97 dB
Ceiling speaker
IP6K9K
50 - 17 000 Hz
100 V
70 V
25 V
Round
White
73 mm
21.6 mm
73 mm
32.7 mm
1.58 kg
32.7 cm
(Ø x D) 32.7 mm x 73 mm
327 mm
yes
Datasheet 312941 JBL CSS8018 PA recessed speaker 40 W 100 V, 70 V, 25 V White 1 pc(s)
User & Safety Instructions 312941 JBL CSS8018 PA recessed speaker 40 W 100 V, 70 V, 25 V White 1 pc(s)