• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CS-6 Flush mount speaker 5 W 100 V White 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic CS-6 ceiling loudspeaker white

  • Ceiling-mounted loudspeaker

Technical specifications

  • Input voltage: 100 V
  • Components: 16.5 cm loudspeakers (6.5)
  • Rated power: 1.25W RMS (green)
  • 2.5 W RMS (yellow)
  • 5 W RMS (red)
  • COM (black)
  • Sensitivity (1W, 1m): 90 dB
  • Frequency range: 100 Hz - 10 kHz
  • Dimensions (D x H): 230 x 70 mm
  • Installation cut-out: 195 mm dia.
  • Weight 760 g
Product type

Flush mount speaker

RMS capacity

5 W

Max. load

5 W

Power levels

5 W

Max. sound pressure

90 dB

Features

Ceiling speaker

Recessed speaker

IP6K9K

Operating voltage

100 V

Type

Round

Factory colour

White

Material

Plastic

Metal

Recess width

195 mm

Recess diameter

19.5 cm

Width

250 mm

Height

150 mm

Depth

70 mm

(Ø)

23 cm

Weight

800 g

Outside Ø

230 mm

Dim

(Ø x H) 23 cm x 150 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313303 Omnitronic CS-6 Flush mount speaker 5 W 100 V White 1 pc(s)

Description

Ceiling-mounted loudspeaker · 16.5 cm wide-band speaker (6.5") · 100-V transformer with 3 power taps · ABS-plastic casing with metal grille · For speech and background music in indoor areas

This text is machine translated.

More interesting products

(*All information is plus legal VAT)