• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CST-6 Flush mount speaker 30 W 100 V White 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic CST-6 2-Weg-Deckenlautsprecher

  • 15 cm (6") Ceiling-mounted loudspeaker

Technical specifications

  • Input voltage: 100 V
  • Components: 15 cm woofer (6), 1.5 cm (0.5") tweeter
  • Rated power: 7.5 W RMS (green)
  • 15 W RMS (yellow)
  • 30 W RMS (red)
  • COM (blue)
  • Sensitivity (1W, 1m): 87 dB, ±3 dB
  • Max. Sound pressure: 99 dB
  • Frequency range 90 Hz - 20 kHz
  • Dimensions (D x D): 230 x 90 mm
  • Installation cut-out: 200 mm dia.
  • Weight 1.6 kg
Product type

Flush mount speaker

RMS capacity

30 W

Max. load

30 W

Power levels

30 W

Max. sound pressure

99 dB

Features

2-way

IP6K9K

Operating voltage

100 V

Type

Round

Factory colour

White

Material

Metal

Recess width

200 mm

Recess length

200 mm

Recess diameter

20 cm

Depth

90 mm

(Ø)

23 cm

Weight

1.9 kg

External width

230 mm

External length

230 mm

Outside Ø

230 mm

Dim

(Ø x D) 23 cm x 90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313251 Omnitronic CST-6 Flush mount speaker 30 W 100 V White 1 pc(s)

Description

15 cm (6") Ceiling-mounted loudspeaker · 2-way system with excellent sound playback · Rotatable tweeter · 100-V transformer with 3 power taps · For speech and background music in indoor areas

This text is machine translated.

More interesting products

(*All information is plus legal VAT)