• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CS-8 Flush mount speaker 10 W 100 V Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic CS-8 ceiling speaker black

  • Ceiling-mounted loudspeaker

Technical specifications

  • Input voltage: 100 V
  • Components: 20 cm loudspeaker (8)
  • Rated power: 2.5 W RMS (green)
  • 5 W RMS (yellow)
  • 10 W RMS (red)
  • COM (black)
  • Sensitivity (1W, 1m): 92 dB
  • Frequency range 50 Hz - 18 kHz
  • Dimensions (D x D): 275 x 85 mm
  • Installation cut-out: 235 mm dia.
  • Weight 1.2 kg
Product type

Flush mount speaker

Max. load

10 W

Power levels

2.5 W

5 W

10 W

Max. sound pressure

92 dB

IP6K9K

Operating voltage

100 V

Type

Round

Factory colour

Black

Material

Plastic

Metal

Recess diameter

23.5 cm

Depth

85 mm

(Ø)

27.5 cm

Weight

1.2 kg

Dim

(Ø x D) 27.5 cm x 85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313390 Omnitronic CS-8 Flush mount speaker 10 W 100 V Black 1 pc(s)

Description

Ceiling-mounted loudspeaker · 20 cm wide-band loudspeaker (8") · 100-V transformer with 3 power taps · ABS-plastic casing with metal grille · For speech and background music in indoor areas

This text is machine translated.

More interesting products

(*All information is plus legal VAT)