• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CSE-6 Flush mount speaker 6 W 100 V White 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic CSE-6 ceiling speakers

  • Ceiling mounted loudspeaker white
  • This text is machine translated.

Technical specifications

  • Input voltage: 100 V
  • Components: 16.5 cm loudspeaker (6)
  • Power rating 3W RMS (white)
  • 6 W RMS (red)
  • COM (black)
  • Sensitivity (1 W, 1 m): 93 dB, ±3 dB
  • Max. Sound pressure (1 m): 97 dB
  • Frequency range: 100 Hz - 15 kHz
  • Dimensions (D x D): 188 x 76 mm
  • Mounting cut-out 170 mm ø
  • Weight 750 g
Product type

Flush mount speaker

RMS capacity

3 W

Max. load

6 W

Power levels

3 unece.unit.WTT

6 unece.unit.WTT

Max. sound pressure

97 dB

IP6K9K

Operating voltage

100 V

Type

Round

Factory colour

White

Material

Plastic

Metal

Recess diameter

17 mm

Depth

76 mm

(Ø)

18.8 mm

Weight

800

Dim

(Ø x D) 18.8 mm x 76 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 313332 Omnitronic CSE-6 Flush mount speaker 6 W 100 V White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 313332 Omnitronic CSE-6 Flush mount speaker 6 W 100 V White 1 pc(s)

Description

Features

  • Ceiling mounted loudspeaker white
  • 16.5 cm broadband loudspeaker (6.5")
  • 100 V transformer with 2 power taps
  • Easy to install, similar to common recessed lights
  • Plastic material made of ABS with metal protective grillee in white
  • For speech and background music indoors.

More interesting products

(*All information is plus legal VAT)