• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic CSQ-5 Flush mount speaker 30 W 100 V White 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic CSQ-5 ceiling speakers

  • Ceiling-mounted loudspeaker square

Technical specifications

  • Input voltage: 100 V
  • Components: 13 cm woofer (5), 1.5 cm (0.5") tweeter
  • Rated power: 7.5 W RMS (green)
  • 15 W RMS (yellow)
  • 30 W RMS (red)
  • COM (blue)
  • Sensitivity (1W, 1m): 89 dB, ±3 dB
  • Frequency: 90 Hz - 18 kHz
  • Dimensions (H x W x D): 220 x 220 x 90 mm
  • Installation cut-out: 185 x 185 mm
  • Weight 1.7 kg
Product type

Flush mount speaker

Max. load

30 W

Max. sound pressure

89 dB

Features

2-way

IP6K9K

Operating voltage

100 V

Type

Square

Factory colour

White

Material

Plastic

Metal

Recess width

185 mm

Recess length

185 mm

Width

220 mm

Length

220 mm

Depth

95 mm

Weight

2.0 kg

Dim

(L x W) 220 mm x 220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313257 Omnitronic CSQ-5 Flush mount speaker 30 W 100 V White 1 pc(s)

Description

Ceiling-mounted loudspeaker square · 2-way coaxial loudspeaker with 13 cm woofer (5") and 1.5 cm tweeter (0.5") · 100-V transformer with 3 power taps · Easy mounting with clip fastening · Plastic casing with metal grille in white · For sound systems in the inner area

This text is machine translated.