• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joint bracket 09140100313XL HARTING Content: 1 pc(s) Joint bracket

Packaging type
Piece
Product type
Joint bracket
Type
09 14 010 0313 XL
Manufacturer part #
09140100313XL
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN-Modular®
  • Temperature limit: -40 ... +125 °C
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 54 g
  • Features: Conductor cross-section PE (power side) 4 ... 10 mm²;Conductor cross-section PE (signal) 1 ... 2.5 mm².
  • Material: Zinc-Druckguss
  • Accessory type: Joint frame
  • Accessory description: For 3 modules;a ... c
  • Design size 10 B
  • Approvals DNV GL
Packaging type

Piece

Type

09 14 010 0313 XL

Product type

Joint bracket

Manufacturer part #

09140100313XL

Content

1 pc(s)

Material

Zinc (die-cast)

Max. temperature

125 °C

Other

Documents & Downloads

Datasheet

Datasheet 3008163 Joint bracket 09140100313XL HARTING Content: 1 pc(s) Joint bracket

Datasheet 3008163 Joint bracket 09140100313XL HARTING Content: 1 pc(s) Joint bracket

User & Safety Instructions

User & Safety Instructions 3008163 Joint bracket 09140100313XL HARTING Content: 1 pc(s) Joint bracket

Description

Joint frames, for 3 modules, a ... c, size: 10 B.

This text is machine translated.