• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ARD_MEGA2560R3 Compatible board Arduino MEGA 2560R3 Atmel AVR

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

260 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy IT Mega 2560 R3

  • No driver for Linux or Mac needed
  • Option to show the Uno like a keyboard, mouse, joystick etc.

Technical specifications

  • ATmega2560 microcontroller
  • SRAM: 8 kB
  • EEPROM: 4 kB
  • 16 MHz clock speed
Type

Arduino Mega

Processor

ATmega2560

8 kB

Clock speed

16 MHz

Memory type

SRAM

Memory capacity

4 kB

Length

101.52 mm

Width

53.3 mm

Product type

Compatible board

MC layout

AVR

Interfaces

USB

Power strip

Series

Atmel AVR

Technology

8-bit MCU

Tool type

Development kit

No. of digital inputs

16

No. of analogue inputs

15

No. of digital inputs

54

No. of digital outputs

54

I/O number

54

Type

ATmega2560

EEPROM

4 kB

Operating voltage

5 V DC

Digital inputs

54 (15 for PWM output can be used)

Current consumption

40 mA

Documents & Downloads

Datasheet

Datasheet 1409778 Joy-it ARD_MEGA2560R3 Compatible board Arduino MEGA 2560R3 Atmel AVR

User & Safety Instructions

User & Safety Instructions 1409778 Joy-it ARD_MEGA2560R3 Compatible board Arduino MEGA 2560R3 Atmel AVR

Description

The Mega Board is the right microcontroller board for those who want to enter the programming world quickly and easily.

On the Internet you will find a variety of tutorials and instructions on the above-mentioned micro-controller board that will give you an easy introduction to the world of programming.

Its ATmega2560 microcontroller provides you with enough power for your ideas and projects. It is 101.52 mm x 53.3 mm in size and has many connection possibilities with 54 digital inputs and outputs and 16 analogue inputs.
No drivers are needed for Linux or Mac (inf-file for Windows and included in the Arduino IDE), and the possibility to show the Uno like a keyboard, mouse, joystick etc.
The MEGA2560 R3 now also has SDA and SCL pins next to the AREF. Moreover, it has two new pins in the proximity of the reset pin. One of them is an IOREF that allows the shields to take over the tension of the board

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)