• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ard_NanoV3P Arduino board Arduino Nano V3 - PRECISION Nano

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arduino Nano V3 - PRECISION (Arduino compatible)

  • Fully compatible with Arduino Nano V3
  • Original ATmega 328P chip
  • Precision variant : no time loss

Technical specifications

  • ATmega328P microcontroller
  • Digital pins 14 (6 with PWM)
  • Analogue pins: 7
  • Logic level 5 V
  • INPUT VOLTAGE USB 5 V DC, V-IN PIN 7 - 12 V DC
  • Stores 32 kB (512 B for bootloader)
  • SRAM 2 kB
  • Clock frequency 16 MHz
  • ± 20ppm
Type

Arduino Nano

Series

Nano

Processor

Atmega328

32 kB

Clock speed

16 MHz

Memory type

SRAM

Memory capacity

2 kB

Internal ports

USB 2.0

Length

45 mm

Width

19 mm

Height

19 mm

Product type

Arduino board

MC layout

AVR mega

Interfaces

USB

Technology

8-bit MCU

Tool type

Development kit

Documents & Downloads

Datasheet

Datasheet 3345688 Joy-it ard_NanoV3P Arduino board Arduino Nano V3 - PRECISION Nano

User & Safety Instructions

User & Safety Instructions 3345688 Joy-it ard_NanoV3P Arduino board Arduino Nano V3 - PRECISION Nano

Description

The ARD_NANOV3P (Arduino Nano - Compatible) is a versatile microcontroller board designed for projects requiring precise timing and reliability. Equipped with a highly precise 16 MHz oscillator, this board provides an exceptionally accurate clock frequency, which is perfect for complex applications. Its compact design makes it Ideal for breadboard setups and allows easy integration and experimentation in education, professional and hobby projects. The ARD_NANOV3P is the first choice for developers who want to explore advanced electronics in a user-friendly and accessible way.

This text is machine translated.

Scope of delivery

  • Arduino Nano V3P

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)