• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ARD-ONE-C-MC Arduino board ARD-ONE-C-MC ATMega328

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ARD-ONE-C, Mini Core, Arduino compatible (original chip), Extra Pins, USB C

  • Additional pins, 16 digital and 8 analogue inputs/outputs
  • Compatible with Arduino UNO
  • Original ATmega 328PB chip
  • Additional hardware I2C- and SPI-interface
  • USB C

Technical specifications

  • Microcontroller: ATmega328PB
  • Bootloader: Minicore
  • Clock frequency 16 MHz
  • Logic level 5 V
  • Analogue pins: 8
  • Digital pins 16 (6 with PWM)
  • Special features: USB-C interface, additional-on IO-pins
  • DC current per I/O pin 40 mA
  • Stores 32 kB (2 kB)
  • SRAM:2 kB
  • EEPROM 1 kB
  • Operating voltage Vin-PIN: 7 - 12 V; USB type C: 5 V
  • Power requirement 20 mA
Type

Arduino UNO

Processor

Atmega328

32 kB

Clock speed

16 MHz

Memory type

FLASH

Memory capacity

32 kB

Internal ports

USB-C® (current)

External ports

USB-C® (current)

Length

68 mm

Width

53 mm

Power supply (LOV)

via USB

Product type

Arduino board

MC layout

AVR

Suitable for

Arduino Uno

Interfaces

I²C

Series

ATMega328

Technology

8-bit MCU

Tool type

Development kit

Documents & Downloads

Datasheet

Datasheet 3059181 Joy-it ARD-ONE-C-MC Arduino board ARD-ONE-C-MC ATMega328

User & Safety Instructions

User & Safety Instructions 3059181 Joy-it ARD-ONE-C-MC Arduino board ARD-ONE-C-MC ATMega328

Description

The ARD-ONE-C-MC Board is the right microcontroller for all those who want to enter the programming world quickly and easily. Its ATMega328PB micro-controller offers you adequate power for the implementation of your ideas and projects. It is 68 x 53 mm in size and has 16 digital inputs / outputs and 8 analog inputs many connection options. In comparison to ARD_R3DIP, the ARD-ONE-C-MC has, in addition to the USB-C interface, 2 additional digital pins as well as 2 analogue pins and an additional hardware I2C and SPI interface. The board can also be programmed via the Arduino IDE and is compatible with most Arduino libraries.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)