• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ARD-RAMPS-Kit1.6 Motor controller ARD-RAMPS-Kit1.6

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 50.99
-33 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAMPS 1.6 with 20x4 LCD and 5x A4988 motor driver

  • Reinforced MOSFET‘s and screw terminalsConnections for up to 6 stepper motors (X, Y, 2x Z, 2x extruder)6 connections for end stop switch or optical end stopsConnections for up to 3 temperature sensors3 MOSFET‘s for example HotEnd, component fan and hot bed5 A fuse for general power circuitSeparate 20 A fuse for heating-bed power circuitStatus LED‘s

Technical specifications

  • Supply voltage12 V DCCompatible withArduino MEGAFeaturesConnections for up to 6 stepper motors (X, Y, 2x Z, 2x extruder)6 connections for end stop switch or optical end stopsConnections for up to 3 tem-perature sensors3 MOSFET‘s for example HotEnd, component fan and hot bed5 A fuse for general power circuitSeparate 20 A fuse for heating-bed power circuitStatus LED‘sReinforced MOSFET‘s and screw terminalsRAMPS1.6, 20x4 LCD, 5x A4988 motor driver, 2x connection cable incl. adapter board for LCD-display, heatsink for Mos-fets and motor driver
Type

Arduino Mega

External ports

Screw terminal

Length

68 mm

Width

102 mm

Height

29 mm

Content

Display

Product type

Motor controller

Suitable for

Arduino Mega

Interfaces

Screw terminal

Technology

LCD-Modul

Tool type

Motor controller

Documents & Downloads

Datasheet

Datasheet 2582439 Joy-it ARD-RAMPS-Kit1.6 Motor controller ARD-RAMPS-Kit1.6

User & Safety Instructions

User & Safety Instructions 2582439 Joy-it ARD-RAMPS-Kit1.6 Motor controller ARD-RAMPS-Kit1.6

Description

With this complete set you lay the foundation stone for the installation of your own 3D printer on Arduinobasis.With the appropriate installed software on the Arduino Mega, current status messages or information such as temperature can be displayed on the large LCD display included in the delivery.Compared to its predecessor, the RAMPS 1.6 has adapted the MOSFET‘s and screw terminals to a higher power consumption. In addition, the thermal design was overextended to generate better heat dissipation.

This text is machine translated.

Scope of delivery

  • RAMPS1.6, 20x4 LCD, 5x A4988 motor driver, 2x connection cable incl. adapter board for LCD-display, heatsink for Mos-fets and motor driver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)