• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Arduino board MEGA2560 Pro (Arduino Mega kompatibel) Pro Atmel AVR

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Controller board MEGA 2560 PER Mini

  • Small design
  • Power supply via USB or VIN PIN
  • ATmega2560 - 16AU
  • 54 DIGITAL I/O PIN
  • 15 PWM output PIN
  • 16 Analogue Input PIN

Technical specifications

  • Number of pins:
  • Digital I/O. 54
  • PWM output 15
  • Analogue input 16
  • USB port or power pins for power supply
  • Micro USB to USB UART
  • Input voltage
  • 7 - 9 Volt via VIN 5 Volt via mUSB
  • Logic level
  • 5 Volts
  • Output current
  • 800 mA.
  • Voltage regulator
  • LDO (up to 12 volt tips)
  • Frequency
  • 16 MHz (12 MHz is possible for data exchange)
Type

Arduino Mega

Series

Pro

Processor

ATmega2560

256 GB

Clock speed

16 MHz

Internal ports

Receptacle

External ports

micro USB (data)

micro USB (current)

Length

55 mm

Width

38 mm

Power supply (LOV)

via USB

IDE

Output voltage

5 V

Output current

800 mA

Product type

Arduino board

MC layout

32-bit

Suitable for

Arduino Mega

Interfaces

USB

Series

Atmel AVR

Technology

8-bit MCU

Tool type

Development kit

Documents & Downloads

Datasheet

Datasheet 2356308 Joy-it Arduino board MEGA2560 Pro (Arduino Mega kompatibel) Pro Atmel AVR

User & Safety Instructions

User & Safety Instructions 2356308 Joy-it Arduino board MEGA2560 Pro (Arduino Mega kompatibel) Pro Atmel AVR

Description

This joy-it microcontroller board opens up the world of programming for you. It offers them the same computing power of the MEGA2560, but with a smaller footprint.
It also has much more connections than comparable boards (Arduino Uno). It is operated with the Arduino IDE and can be powered either via the USB port or the VIN pins. This enables you to use it safely with many other devices (e.g. desktop PC). Therefore, the MEGA2560Pro can be highly integrated.

This text is machine translated.

Scope of delivery

  • Board, 2 pin strips

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)