
Highlights & Details
Joy-it CR-APC002 Barebone
- AMD Ryzen 5 8500G 6 core(s) / max. 5 GHz
- RAM: 0 GB DDR5 RAM
- AMD AMD Radeon 740M
- w/o OS
Technical specifications
- Onboard mainboard connections:
- 1 x 24 pin ATX main power connector
- 1 x 8-pin ATX 12V power connection
- 1 x CPU fan connection
- 2 x system fan connections
- 1 x addressable LED strip headers
- 1 x RGB LED strip header
- 1 x M.2 base 3 connections
- 4 x SATA 6Gb/s connections
- 1 x front panel header
- 1 x front panel audio header
- 1 x USB 3.2 Gen 1 connections
- 2 x USB 2.0/1.1 connections
- 1 x Trusted Platform Module header (only for GC-TPM2.0 SPI/GC-TPM2.0 SPI 2.0/GC-TPM2.0 SPI V2 module)
- 1 x clear CMOS jumper
- External bays: 1 x 5.25 inch
- Internal slots: 2x 3.5", 2x 2.5"
- Product type
Barebone
- Model
CR-APC002
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 8500G
- Processor/type
8500G
- Processor cores (No.)
6 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
5 GHz
- No. of processor P cores
6
- CPU performance core base clock speed
3.5 GHz
- CPU performance core boost clock
5 GHz
0 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 740M
- Dedicated graphics card
No
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
Audio 7.1 (3.5 mm jack)
- Factory colour
Black
- Width
175 mm
- Height
407 mm
- Depth
368 mm
- Weight
7100 g
- PSU power
550 W
- Features
w/o CPU
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
Documents & Downloads
Datasheet
Datasheet 3338146 Joy-it Barebone CR-APC002 AMD Ryzen 5 8500G 5 GHz AMD AMD Radeon 740M CR-APC002
User & Safety Instructions
User & Safety Instructions 3338146 Joy-it Barebone CR-APC002 AMD Ryzen 5 8500G 5 GHz AMD AMD Radeon 740M CR-APC002
Description
Simply use already existing graphic cards, hard drives/SSD and RAM from your old device or equip it with the new hardware of your choice.
In the classically discreet tower the "All-rounder" mainboard GA-A620M-H is already mounted and cabled.
The cycle is given by a AMD Ryzen5 8500G CPU, which is clocked with up to 6x 5.0 GHZ and is easily supplied by 550 Watt power supply.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























