
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Arcade Button with microswitch - color green
- Very durable
- Robust micro switch
Technical specifications
- 27.1 mm diameter support:
- Diameter: 23.5 mm
- Total height: 33.86mm
- Implementation height: 27.5 mm.
- Product type
Data entry device
- Suitable for
Arduino
Banana Pi
Cubieboard
Raspberry Pi®
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® A, B, B+
- Content
1 pc(s)
- Factory colour
Green
- Height
33.86 mm
- Width
23.50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1665586 Joy-it BB-mini-grün Data entry device Green Suitable for (single board PCs) Arduino, Banana Pi, Cubieboard, Raspberry Pi
Description
The Arcade Buttons by Joy-IT are very high-quality micro switches and meet" game room quality", which is a very long service life even under the toughest inserts guarantee.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Arcade button with micro-switch.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















