• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it BUTTON22B-M-GR BUTTON22B-M-GR Button 250 V AC 7 A 1 x On/(Off) momentary Green (Ø x H) 25 mm x 40.40 mm IK10, IP6

1/3
Product type
Button
Lighting type
LED
Switch position
1 x On/(Off)
Contact type
1 change-over
Connection
Plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.66 / piece)
€ 9.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • See data sheet
Product type

Button

Switch/button features

illuminable

Recess mount

Front ring (steel)

+ adapter

+ lead

+ LED

round

Casing/button colour

Silver

Functions

momentary

Lighting type

LED

Colour

Green

Bulb type

LED (monochrome)

Switch position

1 x On/(Off)

Contact type

1 change-over

Material

Stainless steel

Contact material

PA 66

Connection

Plug

Contact resistance

50 mΩ

Resistance

1000 MΩ

Switching voltage

250 V AC

Max. switching capacity

250 VA

Switching current (max.)

7 A

Forward current I(F)

7 A

Min. temperature

-30 °C

Forward voltage U(F)

1000 V AC

Max. temperature

80 °C

Width

25 mm

Height

40.40 mm

(Ø)

25 mm

Recess length

47

Button diameter

24/8

Recess diameter

22.20 mm

Recess width

25

IK10

IP67

Content

1 pc(s)

Insulation resistance

1000 MΩ

Dim

(Ø x H) 25 mm x 40.40 mm

Switching current (inductive)

2 A

Type

BUTTON22B-M-GR

Documents & Downloads

Datasheet

Datasheet 2356161 Joy-it BUTTON22B-M-GR BUTTON22B-M-GR Button 250 V AC 7 A 1 x On/(Off) momentary Green (Ø x H) 25 mm x 40.40 mm IK10, IP6

User & Safety Instructions

User & Safety Instructions 2356161 Joy-it BUTTON22B-M-GR BUTTON22B-M-GR Button 250 V AC 7 A 1 x On/(Off) momentary Green (Ø x H) 25 mm x 40.40 mm IK10, IP6

Conformity certificate

Conformity certificate 2356161 Joy-it BUTTON22B-M-GR BUTTON22B-M-GR Button 250 V AC 7 A 1 x On/(Off) momentary Green (Ø x H) 25 mm x 40.40 mm IK10, IP6

Description

Our key steel button impresses with high-quality materials, protection classes and ergonomics. It is made of stainless steel and meets the protection classes IP67 (dust and water), IK10 (blow) and PA66 (flame). Due to the protection classes, the large temperature range and the long service life our steel sensor is suitable for many applications. The steel button has a bright LED ring (green). Due to the concave design of the surface, there are no sharp edges. The connection cables and the sockets have different colors and shapes, so that the switch variants (22A / 22B / 22C) cannot be confused.
The necessary connection cables, bushing, sealing ring and nut are already included in the delivery.

This text is machine translated.

Scope of delivery

  • Steel button, connection cable, bushing, sealing ring, nut.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)