• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ButtonMatrix4x4 Controller 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keypad module - 16 push buttons (4x4) - 0-12V pin header

  • 16 keys (4x4)
  • Nominal voltage 0 to 12V
  • Nominal current 0 to 50 mA
  • Connection: 2.54mm pin header, 90 degrees angled

Technical specifications

  • Number of keys 16
  • Nominal voltage 0 - 12 V DC
  • Nominal current 0 - 50 mA
  • Connection 2.54 mm pin strip, 90°
  • Suitable for all types of microcontrollers
Product type

Controller

Interfaces

Pin header

Min. operating voltage

0 V

Max. operating voltage

12 V

Output voltage (max.)

12 V DC

Output voltage (min.)

0 V DC

Tool type

Accessory

Height

7 mm

Length

55 mm

Width

40 mm

Internal ports

Pin header

No. of outputs

16 x

Weight

11 g

Documents & Downloads

Datasheet

Datasheet 3451297 Joy-it ButtonMatrix4x4 Controller 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3451297 Joy-it ButtonMatrix4x4 Controller 1 pc(s)

Description

The 4x4 Button Matrix is a compact input module with a total of 16 tactile keys, arranged in a grid of four lines and four columns. The module is suitable for direct connection to microcontrollers and enables a reliable query of all keys with only eight GPIOs thanks to line and column-based scanning.
Typical applications are numeric input fields, menu controls, access systems, control units as well as prototype and serial embedded applications.

This text is machine translated.

Scope of delivery

  • Button matrix

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)