• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it CNC controller card

1/2
Product type
CNC controller card
Operating voltage
6.5 V
Height
56 mm
Length
76 mm
Width
56 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

joy-it , NEMA-23 stepper motor, 1.32 Nm, 1A, 6.5V

  • Holding torque: 1.32 Nm
  • Shaft dimensions: Diameter 6.35 (5.85 at flat point) mm, length 20mm
  • Nominal voltage: 6.5 V
  • Nominal current 1.0 A.
  • Locking torque 0.07 Nm

Technical specifications

  • Shaft dimensions Ø 6.35 x 20 mm (5.85 mm flat spot)
  • Connection 4 cables
  • Dimensions 56 x 56 x 76 mm
  • Delivery scope NEMA23 stepper motor, connection cable
  • Holding torque 1.32 Nm
  • Nominal voltage 6.5 V
  • Nominal current 1.0 A
  • Step angle 1.8 ° ±5 %
  • Number of phases 2
  • Phase resistance 6.5 Ω
  • Phase inductance 20 mH
  • Insulation resistance 100 MΩ min. @500 V DC
  • Insulation class B (130 °C)
  • Moment of inertia 460 g
  • cm²
  • Locking torque 0.07 Nm
  • allowed Temperature range: -10 °C – 50 °C
Product type

CNC controller card

Operating voltage

6.5 V

Height

56 mm

Length

76 mm

Width

56 mm

Dim

(L x W x H) 76 x 56 x 56 mm

Phases

2

Manufacturer part #

NEMA23-05

Type

NEMA23-05

Current consumption

1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355879 Joy-it CNC controller card

User & Safety Instructions

User & Safety Instructions 2355879 Joy-it CNC controller card

Description

Our NEMA23 series are high torque stepper motors. With its high performance, this motor is ideally suited for tasks in the fields of automation, CNC (e.g. Milling, etc.) or robotics.

This text is machine translated.

Scope of delivery

  • Motor with connection cable

More interesting products

(*All information is plus legal VAT)