• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it PoStep25-256 Stepper motor drive 2.5 A Screw terminal

1/5
Product type
Stepper motor drive
Interfaces
Screw terminal
Max. phase load
2.5 A
Length
18 mm
Width
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PoStep 25-256 stepper motor driver, 0.5 to 2.5A, 9 to 30 V, max. 256 microsteps

  • Simple setting of the motor current via jumperCompatible with 4-, 6- and 8-wire stepper motorsLED operating, error and switch-on displaySmoother and quieter movement of the stepper motorImproved torque

Technical specifications

  • Supply voltage: 9 - 30 V DC.Phase current 0.5 - 2.5 AMicro-step modes: 1, 2, 4, 16, 32, 64, 128, 256Logic voltage 3.3 V and 5 V compatibleMax. Step frequency 500 kHzOperating temperature: 0 - 70°CProtection functions: Supply voltage reverse polarity protection, undervoltage switch-off, overcurrent protection, open load detection, thermal cut-off, Output for error condition
Product type

Stepper motor drive

Interfaces

Screw terminal

Length

18 mm

Width

18 mm

Dim

(L x W) 18 mm x 18 mm

Manufacturer part #

PoStep25-256

Type

PoStep25-256

Max. phase load

2.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2584613 Joy-it PoStep25-256 Stepper motor drive 2.5 A Screw terminal

User & Safety Instructions

User & Safety Instructions 2584613 Joy-it PoStep25-256 Stepper motor drive 2.5 A Screw terminal

Description

The PoStep25-256 is a high-performance capable, cost-effective stepper motor driver for implementing an intelligent stepper motor control - Smooth tune. The driver has advanced architecture and surface mounting technology to achieve exceptional power density.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)