PoKeys 57 CNC is a mix between all-purpose pokeys devices and motor control. The device is primarily for the control of up to 8 STEP/DIR signal driven motors (stepper motors, servo drives, etc.) in different applications with the addition of powerful pokeys device functions available. The device contains special connections for connections with motor drives (HD44780-compatible), LCD module, etc. there are also 5 analogue inputs with 12-bit resolution available. The device also has four electrically isolated open collector outputs and insulated 0 to 10V analogue output.
The device is with the PoBlocks Poil core and is fully compatible with the graphical programming software. With programmable logic controller on the motor control board. PoBlocks can be used to set different peripheral devices easy to automate and the exchange of data with other software applications, with the pokeys 57 CNC can be set up.
Pokeys USB products include support for virtual USB keyboard and USB Joystick to a standard USB keyboard and joystick to emulate. Digital input pins can be transferred to the virtual keyboard and the joystick buttons, while the analog inputs on virtual joystick axes can be transferred. The configuration is easy, by using our intuitive graphical pokeys configuration application, where each function can be tested.
A dedicated PoExtBus/Ponet connection can be used to set the number of digital outputs for a further 80 outputs in the form of either relay outputs or open-collector outputs to expand. It can also be used to different devices (z PoKeysKBD 48 CNC trailers) and I2C sensors can be connected.
Properties:
◾ supports of Mach 4 and Mach3 Pokeys plug-ins
◾ compatible with USB 1.1 / 2.0 HID standard,
◾ Standard English USB keyboard simulation (that is triggered support for up/down keys),
◾ standard USB Joystick simulation (6 axes, 32 keys with trigger support),
◾ Ethernet 10/100 with DHCP Client or fixed IP-support,
◾ TCP or UDP connection with the device,
◾ Modbus TCP support (access to digital IO, analog inputs, encoder values, digital counter values, PWM-outputs, LCD display, PoExtBus devices, matrix keyboard status),
◾ web interface with newly designed dashboard and I/O status display with multiple user accounts,
◾ 28 digital inputs or outputs (software selectable) with pull-up resistors and as virtual USB keyboard buttons. There are 4 more dedicated digital outputs,
◾ 5 analogue inputs (12Bit) with digital low-pass filtering (4 analogue inputs also include analog low-pass filter with 1.9 kHz limit frequency),
◾ several encoder few inputs with three additional dedicated high-speed encoder and an ultra-high-speed encoder inputs,
◾ digital counter to certain digital input pins,
◾ powerful 8-axis 125 kHz pulse motor with own motor connections
◾ up to 16x8 matrix keyboard with keys triggered/alternative function support,
Up to 5 high-speed voll ◾ configurable PWM outputs (25 MHz PWM-Timer) - two of them with open collector transistor outputs,
◾ special connection for HD44780-based character LCD support (up to 4 x 20 characters),
PoPendant ◾ special connection for 1
The PoExtBus ◾ support for up to 10 external shift registers (z PoExtBusOC16, PoExtBusRE, etc.),
◾ Ponet devices support (48-key-CNC keyboard),
◾ fail-safe support for Communication interruption,
◾ support for up to 100 sensors, the I2C-Bus, 1-Wire-Bus or on the all-purpose analog inputs can be attached,
◾ intuitive and user-friendly software,
◾ support by third parties via communication DLL library and extensive protocol specification document that porting to other systems.
This text is machine translated.