• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PoLabs Pokeys Po-Step 60-256 Stepper motor head stage

Product type
Stepper motor head stage
Width
75 mm
Dim
(W x D) 75 mm x 54 mm
Manufacturer part #
Pokeys Po-Step 60-256
Type
Pokeys Po-Step 60-256
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pokeys Pro-Step 60-256 stepper motor power amplifier

  • Prepared for the Pokeys 57 CNC control
  • With the help of cable connection to any CNC control can be used

Technical specifications

Product type

Stepper motor head stage

Width

75 mm

Dim

(W x D) 75 mm x 54 mm

Manufacturer part #

Pokeys Po-Step 60-256

Type

Pokeys Po-Step 60-256

Depth

54 mm

Suitable for

Arduino

Banana Pi

Cubieboard

pcDuino

Raspberry Pi®

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® A+

Raspberry Pi® B+

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555267 PoLabs Pokeys Po-Step 60-256 Stepper motor head stage

Description

Up to 6.0A phase current · Simple adjustment possibility via software via USB: Power, micro step and other settings · Compatible with 4, 6 or 8-cable stepper motors with any voltage · +10 VDC to +50 VDC power supply · 1, 2, 4, 8, 16, 32, 64, 128, and 256 micro-step per step adjustable · "Mixed decay mode" for a softly more run of the Stepper Motors · 3.3V and 5V logic compatible isolated inputs · 250 KHz maximum step rate · Can be used at 0°C to 70°C ambient temperature. · LEDs: Power, VM, Status, error message and "Stal" indicator · On-board temperature sensor · Can also be used without controller via USB can be controlled.

This text is machine translated.

Scope of delivery

  • Pokeys Pro-Step 60-256 stepper motor power amplifier

More interesting products

(*All information is plus legal VAT)