• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it COM-DAC01 Converter 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 9.99
-57 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital - analogueue converter with EEPROM, I2C, 2.7 to 5 V.

  • Integrated EEPROM (14-bit)2.7 V to 5.5 V.

Technical specifications

  • ModelMCP4725Special features:Integrated EEPROM (14-bit)Supply voltage Vcc2.7 V to 5.5 V.Logic levelVCCOutput voltageDN = 12 bit input codeMax. Output current25 mAResolution12-bitInterfaceI2CI2C address0x60 can be changed to 0x61 with solder bridge
Packaging type

Piece

Product type

Converter

Compatible with

Arduino

Raspberry Pi

Interfaces

I²C

Min. operating voltage

2.7 V

Max. operating voltage

5.5 V

Suitable for

Arduino

Raspberry Pi®

Banana Pi

Tool type

Converter

Height

8 mm

Length

16 mm

Width

21 mm

No. of outputs

1 x

Weight

2 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2582443 Joy-it COM-DAC01 Converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2582443 Joy-it COM-DAC01 Converter 1 pc(s)

Description

With this digital to analogueue converter, you can generate an analogueue voltage with the help of a digital I2C signal. The I2C address can be changed by changing a solder bridge from 0x60 to 0x61.The DAC has an integrated EEPROM memory, which enables the desired voltage to be output directly at start-up.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)