• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it COM-FP-R301T Fingerprint scanner 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

R301T - Fingerprint sensor, JP2000, 32 bit, UART, TTL, USB

  • Can detect fingerprints even under changing conditions (moisture, light, skin changes)
  • CONNECTION OPTIONS: USB, TTL, UART
  • Storage capacity: Up to 1,700 prints
  • Chip: 32 bit ARM Cortex M3

Technical specifications

  • Model: JP2000 sensor
  • Chip: 32 bit ARM Cortex-M3
  • Memory on board: 96 kB RAM, 1 MB Flash
  • Power consumption: Average: 40mA, peak: 50 mA
  • Logic level: 3.3 V - TTL logic
  • Fingerprint memory capacity: 1700 prints
  • Reconciliation method: 1:N Identification 1:1 Verification
  • Adjustable security level: Level 1 - 5 (default level: 3)
  • False acceptance rate: Less than 0.001% (on safety. 3)
  • False rejection rate: Less than 0.1% (for safety. 3)
  • Response time: Pre-calculation less than 0.45 s adjustment less than 1.5 s.
  • Baud rate support: 9600 - 921600
  • UART transfer: No conversion, stop bit 1
  • Operating temperature: -10 to 50 °C
Packaging type

Piece

Product type

Fingerprint scanner

Interfaces

TTL/CMOS

UART

USB

Min. operating voltage

4.2 V

Max. operating voltage

6 V

MC layout

ARM Cortex-M3

Tool type

I/O module

Height

8 mm

Length

19 mm

Width

42 mm

Technology

ARM Cortex-M3

Documents & Downloads

Datasheet

Datasheet 2436025 Joy-it COM-FP-R301T Fingerprint scanner 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436025 Joy-it COM-FP-R301T Fingerprint scanner 1 pc(s)

Description

This sensor module is able to collect images and calculate algorithms by means of the integrated chip.
Another remarkable feature of the sensor is that it can detect fingerprints under different conditions, such as moisture, light conditions or skin changes. This offers a very wide range of application possibilities, among others for the security of locks and doors. The chip can send data via UART, TTL serial and USB to the connected controller.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)