• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it com-LCD20x4-B Module () Backlighting

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

20x4 LCD MODULE, blue lighting, 5V, HD44780, 16-pin

  • 20x4 LCD module
  • Blue lighting
  • 4.7-5.3 V.
  • 16-pin, multi-pin connector separately included
  • HD44780 LCD Controller

Technical specifications

  • Display size: 20 characters x 4 lines
  • LCD Controller HD44780
  • Background light color: Blue
  • Backlight + 5 V DC LED backlight
  • 16-pin multi-pin connector
  • POWER SUPPLY VOLTAGE+ 5 V (4.7 V - 5.3 V)
  • Logic level 5 V
Product type

Display

Display technology

LCD

Features

Backlighting

Length

60 mm

Width

98 mm

Height

14 mm

Documents & Downloads

Datasheet

Datasheet 3305711 Joy-it com-LCD20x4-B Module () Backlighting

User & Safety Instructions

User & Safety Instructions 3305711 Joy-it com-LCD20x4-B Module () Backlighting

Description

This 20x4 characters LCD is the ideal blue backlight provides a clear and well-readable display that will impress you with any application. The display has many possible applications and can be used as both built-in and plug-in display.
A smooth integration is guaranteed in your projects thanks to the proven HD44780 controller chip. The scope of delivery includes a solder-able pin strip that ensures easy connection and assembly.
Set quality and flexibility - with this LCD-display you can lighten your ideas.

This text is machine translated.

Scope of delivery

  • Display, pin strip

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)