• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it COM-SD-NAND512 Memory 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 20.99
-38 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flash memory module 512MB, SPI, 3 and 5 V operation

  • 3 V and 5 V operation through integrated voltage converterSPI interfaceMemory size: 512MB

Technical specifications

  • 3 V and 5 V operation through integrated voltage converter512MB SD NAND FLASHSupply voltage Vcc3 - 5 VLogic levelVCCInterfaceSPIMemory size512 MBClock frequencyUp to 50 MHz
Product type

Memory

Compatible with

Arduino

Banana Pi

Raspberry Pi

Interfaces

SPI™

Min. operating voltage

3 V

Max. operating voltage

5 V

Suitable for

Arduino

Banana Pi

Raspberry Pi®

Height

12 mm

Length

18 mm

Width

22 mm

Weight

3 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2582440 Joy-it COM-SD-NAND512 Memory 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2582440 Joy-it COM-SD-NAND512 Memory 1 pc(s)

Description

This flash memory module allows you to store and read data externally via the SPI interface of your microcontroller.The module is controlled exactly like a conventional SD card and is therefore particularly easy. The module is particularly suitable for mobile structures, in which normal SD cards could slip out of the SD card slot.

This text is machine translated.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)